
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 24.36
3
4% = € 1.06
€ 23.30
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 24.36 / piece)
€ 24.36
plus VAT.
14-day return policy included
Highlights & Details
10-turn wire wound precision potentiometer, type 534
- 500 Ω
- linear
Technical specifications
- TC: 20 ppm
- Housing dia. 22 mm
- Spindle length with thread 20.62 mm
- Axis-Ø: 6.34 mm
- Attached with 9 x 0.75 nuts.
- Product type
Precision potentiometer
- Potentiometer features
10-pos
- Resistance
500 Ω
- Resistance characteristic
linear
- Output
Mono
- Power rating
2 W
- Connection
Solder tag
- Mechanical angle
3600°
- Axle length
20.62 mm
- Axle type
Metal
Smooth
Slotted
- Axle Ø
6.34 mm
- Thread size
3/8"
- Length
19.05 mm
- (Ø)
22 mm
- Temperature coefficient
20 ppm/°C
- Tolerance ±
5 %
- Content
1 pc(s)
- Type
534B1501JC
- Dim
(Ø x L) 22 mm x 19.05 mm
- RoHS-compliant
Yes
- Adjustment range
10 rotations
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 429252 Vishay 534B1501JC 534B1501JC Precision potentiometer 10-pos Mono 2 W 500 Ω 1 pc(s)
User & Safety Instructions
User & Safety Instructions 429252 Vishay 534B1501JC 534B1501JC Precision potentiometer 10-pos Mono 2 W 500 Ω 1 pc(s)
Description
Extremely small, central mounting, mechanically robust, high performance, long life, low torque. Very high linearity.
Scope of delivery
- 534B1501JC.

