
Quantity (Piece(s))
Savings
Package size (plus VAT.)
10
-
€ 0.32
30
9% = € 0.03
€ 0.29
50
12% = € 0.04
€ 0.28
Volume discounts vary depending on the seller
You save € 0.00
Number
Minimum order quantity: 10
Total (€ 0.32 / piece)
€ 3.20
plus VAT.
14-day return policy included
Highlights & Details
Vishay CNY17-3 Optocoupler DIP-6 Type (misc.) Phototransistor/Single
Our service for you
Technical specifications
- Type
CNY17-3
- Product type
Opto-isolator - LED controller
- Enclosure
DIP 6
- Manufacturer
Vishay
- Manuf. code
VIS
- UF typ.
1.45 V
- Forward current I(F)
60 mA
- Reverse voltage U(R)
6 V
- Channels
1
- Input type
DC
- Output type
Transistor (+ base)
- Insulation voltage
4170 V RMS
- Operating temperature (min.)
+100 °C
- Operating temperature (max.)
-40 °C
- Mounting type
Through-hole
- Forward voltage U(F) max
1.65 V
- Slew rate
2 µs
- Fall time
2 µs
- Creepage distance
7 mm
- Power (max) P(TOT)
250 mW
- Voltage output (max.)
30 V
- Current transfer ratio (min.)
20 %
- Current transfer ratio (min.) - current reference
10 mA
- Current transfer ratio (max.)
300 %
- Collector-emitter saturation voltage (max.)
500 mV
- Collector current
100 mA
- RoHS-compliant
Yes
- Content
1 pc(s)
- Type
Phototransistor/Single
- Casing
DIP-6
Documents & Downloads
Datasheet
Datasheet 153396 Vishay CNY17-3 Optocoupler DIP-6 Type (misc.) Phototransistor/Single
User & Safety Instructions
User & Safety Instructions 153396 Vishay CNY17-3 Optocoupler DIP-6 Type (misc.) Phototransistor/Single


