
Highlights & Details
Vishay SMD-thick film 0402 0.063W 1% 30R belt
Our service for you
Technical specifications
- ESD Packaging: No ESD
- Series CRCW0402
- Design 0402
- Delivery type: Belt
- Resistance tolerance: ±1 %
- Thermal resistance 870 °C/W
- Rated power: 0.063 W
- Load reduction: Linear from 70°C to 155°C (0W)
- Max. OPERATING VOLTAGE (DC) 50 V DC
- Max. OPERATING VOLTAGE (AC) 50 V AC
- 0.3 x 10^-9/hr failure rate
- Climate category: 55/125/56
- Qualification: AEC-Q200
- Packaging type
Tape on Full reel
- Product type
SMD resistor
- Type
SMD
- Type
0402
- Resistance
30 Ω
- Power rating
63 mW
- Tolerance ±
1 %
- Temperature coefficient
100 ppm/°C
- Length
1 mm
- Width
0.5 mm
- Height
0.45 mm
- (Ø)
180 mm
- Content
1 pc(s)
- Dim
(Ø x H) 180 mm x 0.45 mm
- RoHS-compliant
Yes
- Type
CRCW040230R0FKED
- Operating temperature (max.)
155 °C
- Operating temperature (min.)
-55 °C
Documents & Downloads
Datasheet
Datasheet 3465120 Vishay CRCW040230R0FKED SMD resistor 30 Ω SMD 0402 63 mW 1 % 100 ppm/°C 1 pc(s) Tape on Full reel
Datasheet 3465120 Vishay CRCW040230R0FKED SMD resistor 30 Ω SMD 0402 63 mW 1 % 100 ppm/°C 1 pc(s) Tape on Full reel
User & Safety Instructions
User & Safety Instructions 3465120 Vishay CRCW040230R0FKED SMD resistor 30 Ω SMD 0402 63 mW 1 % 100 ppm/°C 1 pc(s) Tape on Full reel
Description
This text is machine translated.
Features
- • SMD thick film resistor
- • Resistance layer on high-quality ceramic
- • Protective glass
- • Excellent stability against environmental influences
- • Original packaging of the manufacturer: Perforated strips according to IEC 60286-3, type 1a
- - CRCW0402_ED: 10,000 on 7-inch coil, Ø 180mm

