
Highlights & Details
Vishay SMD-thick layer 0603 0.1W 1% 330R belt
Our service for you
Technical specifications
- Application: Automotive, industrial, telecommunications
- ESD Packaging: No ESD
- Series D11/CRCW0603
- Design 0603
- Resistance tolerance: ±1 %
- Thermal resistance 550 °C/W
- Rated output: 0.1 W
- Load reduction: Linear from 70° to 155°C (0W)
- Max. OPERATING VOLTAGE (DC) 75 V DC
- Max. OPERATING VOLTAGE (AC) 75 V AC
- 0.1 x 10^-9/hr failure rate
- Climate category: 55/125/56
- Qualification: AEC-Q200
- Packaging type
#####Tape and Reel
- Product type
SMD resistor
- Type
SMD
- Type
0603
- Resistance
330 Ω
- Power rating
0.1 W
- Tolerance ±
1 %
- Temperature coefficient
100 ppm/°C
- Length
1.55 mm
- Width
0.85 mm
- Height
0.45 mm
- Content
1 pc(s)
- Dim
(L x W x H) 1.55 x 0.85 x 0.45 mm
- RoHS-compliant
Yes
- Type
CRCW0603330RFKEA
- Operating temperature (max.)
155 °C
- Operating temperature (min.)
-55 °C
Documents & Downloads
Datasheet
Datasheet 3465131 Vishay CRCW0603330RFKEA SMD resistor 330 Ω SMD 0603 0.1 W 1 % 100 ppm/°C 1 pc(s) #####Tape and Reel
Datasheet 3465131 Vishay CRCW0603330RFKEA SMD resistor 330 Ω SMD 0603 0.1 W 1 % 100 ppm/°C 1 pc(s) #####Tape and Reel
User & Safety Instructions
User & Safety Instructions 3465131 Vishay CRCW0603330RFKEA SMD resistor 330 Ω SMD 0603 0.1 W 1 % 100 ppm/°C 1 pc(s) #####Tape and Reel
Description
This text is machine translated.
Features
- • SMD Thick Film Resistance
- • Resistance film on high-quality ceramic
- • Protective glass
- • Excellent stability in different environmental conditions
- • Original packaging of the manufacturer: Perforated strips according to IEC 60286-3, type 1a
- - CRCW0603_EA: 5,000 on 7 inch coil, Ø 180mm
- - CRCW0603_EC: 20,000 on 13-inch coil, Ø 330mm

