
Highlights & Details
Vishay SMD-thickness layer 0805 1/8W 1% 8K2 belt
Our service for you
Technical specifications
- ESD Packaging: No ESD
- Series D12/CRCW0805
- Design 0805
- Delivery type: Belt
- Resistance tolerance: ±1 %
- Thermal resistance 440 °C/W
- Rated output: 0.125 W
- Load reduction: Linear from 70° to 155°C (0W)
- Max. OPERATING VOLTAGE (DC) 150 V DC
- Max. OPERATING VOLTAGE (AC) 150 V AC
- 0.1 x 10^-9/hr failure rate
- Climate category: 55/125/56
- Qualification: AEC-Q200
- Packaging type
#####Tape and Reel
- Product type
SMD resistor
- Type
SMD
- Type
0805
- Resistance
8.2 kΩ
- Power rating
0.125 W
- Tolerance ±
1 %
- Temperature coefficient
100 ppm/°C
- Length
2 mm
- Width
1.25 mm
- Height
0.5 mm
- Content
1 pc(s)
- Dim
(L x W x H) 2 x 1.25 x 0.5 mm
- RoHS-compliant
Yes
- Type
CRCW08058K20FKEA
- Operating temperature (max.)
155 °C
- Operating temperature (min.)
-55 °C
Documents & Downloads
Datasheet
Datasheet 3465140 Vishay CRCW08058K20FKEA SMD resistor 8.2 kΩ SMD 0805 0.125 W 1 % 100 ppm/°C 1 pc(s) #####Tape and Reel
Datasheet 3465140 Vishay CRCW08058K20FKEA SMD resistor 8.2 kΩ SMD 0805 0.125 W 1 % 100 ppm/°C 1 pc(s) #####Tape and Reel
User & Safety Instructions
User & Safety Instructions 3465140 Vishay CRCW08058K20FKEA SMD resistor 8.2 kΩ SMD 0805 0.125 W 1 % 100 ppm/°C 1 pc(s) #####Tape and Reel
Description
This text is machine translated.
Features
- SMD Thick Film Resistors
- • Resistance layer on high-quality ceramic
- • Excellent stability against environmental influences
- • Original packaging of the manufacturer: Perforated strips according to IEC 60286-3, type 1a
- - CRCW0805_EA: 5,000 piece on 7 inch coil, Ø 180mm
- - CRCW0805_EC: 20,000 piece on 13 inch coil, Ø 330mm

