
Quantity (Piece(s))
Savings
Package size (plus VAT.)
500
-
€ 0.01
50
-
€ 0.01
Volume discounts vary depending on the seller
You save € 0.00
Number
Minimum order quantity: 500
Total (€ 0.01 / piece)
€ 0.06
-83 %
€ 5.00
plus VAT.
14-day return policy included
Highlights & Details
Vishay DCU 0805 1 6.8k DCU 0805 Cermet resistor 6.8 kΩ SMD 0805 0.125 W 1 % 100 ppm 1 pc(s) Tape cut
Our service for you
Technical specifications
- Series E 24, TK 100, 1%
- Packaging type
Tape cut
- Product type
Cermet resistor
- Type
SMD
- Type
0805
- Resistance
6.8 kΩ
- Power rating
0.125 W
- Tolerance ±
1 %
- Temperature coefficient
100 ppm
- Length
2 mm
- Width
1.2 mm
- Height
1.2 mm
- Content
1 pc(s)
- Dim
(L x W x H) 2 x 1.2 x 1.2 mm
- RoHS-compliant
Yes
- Type
DCU 0805
- Type
SMD
- Design type
Thick film
Documents & Downloads
Datasheet
Datasheet 428086 Vishay DCU 0805 1 6.8k DCU 0805 Cermet resistor 6.8 kΩ SMD 0805 0.125 W 1 % 100 ppm 1 pc(s) Tape cut
User & Safety Instructions
User & Safety Instructions 428086 Vishay DCU 0805 1 6.8k DCU 0805 Cermet resistor 6.8 kΩ SMD 0805 0.125 W 1 % 100 ppm 1 pc(s) Tape cut

