
Number
Highlights & Details
Vishay ILQ615-4 Optocoupler DIP 16 Type (misc.) Phototransistor/Quad
Our service for you
Technical specifications
- Type
ILQ615-4
- Product type
Opto-isolator - LED controller
- Enclosure
DIP 16
- Manufacturer
Vishay
- Manuf. code
VIS
- UF typ.
1.15 V
- Forward current I(F)
60 mA
- Reverse voltage U(R)
6 V
- Channels
4
- Input type
DC
- Output type
Transistor
- Insulation voltage
5300 V RMS
- Operating temperature (min.)
+100 °C
- Operating temperature (max.)
-55 °C
- Mounting type
Through-hole
- Forward voltage U(F) min
1 V
- Forward voltage U(F) max
1.3 V
- Slew rate
2 µs
- Fall time
2 µs
- Power output/channel
50 mA
- Creepage distance
7 mm
- Power (max) P(TOT)
150 mW
- Voltage output (max.)
70 V
- Current transfer ratio (min.)
160 %
- Current transfer ratio (min.) - current reference
320 mA
- Current transfer ratio (max.)
320 %
- Collector current
100 mA
- RoHS-compliant
Yes
- Content
1 pc(s)
- Type
Phototransistor/Quad
- Casing
DIP 16
Documents & Downloads
Datasheet
Datasheet 153599 Vishay ILQ615-4 Optocoupler DIP 16 Type (misc.) Phototransistor/Quad
Datasheet 153599 Vishay ILQ615-4 Optocoupler DIP 16 Type (misc.) Phototransistor/Quad
User & Safety Instructions
User & Safety Instructions 153599 Vishay ILQ615-4 Optocoupler DIP 16 Type (misc.) Phototransistor/Quad


