Image similar
Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
ILQ620
Opto-isolator - LED controller
DIP 16
Vishay
VIS
1.15 V
60 mA
4
AC
DC
Transistor
5300 V RMS
+100 °C
-55 °C
Through-hole
1 V
1.3 V
20 µs
2 µs
50 mA
7 mm
150 mW
70 V
50 %
5 mA
600 %
400 mV
100 mA
1 pc(s)
AC/bidirectional
DIP 16
Datasheet 153612 Vishay ILQ620 Optocoupler DIP 16 Type (misc.) AC/bidirectional
User & Safety Instructions 153612 Vishay ILQ620 Optocoupler DIP 16 Type (misc.) AC/bidirectional