

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
IRFD014PBF
MOSFET
HEXDIP
Vishay
INF
N-channel
1.7 A
60 V
1.3 W
200 mΩ
1 A
10 V
4 V
250 µA
11 nC
10 V
310 pF
25 V
-55 °C
Through-hole
+175 °C
Standard
60 V
1
1 pc(s)
N channel
60 V/1.7 A
HEXDIP
Datasheet 162579 Vishay IRFD014PBF MOSFET 1 N-channel 1.3 W HEXDIP
User & Safety Instructions 162579 Vishay IRFD014PBF MOSFET 1 N-channel 1.3 W HEXDIP