Image similar
Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Precision trimpot
100 kΩ
linear
0.5 W
300 V
270°
300°
top
100 ppm
10 %
9.6 mm
4.8 mm
2.54 mm
5.08 mm
(W x H) 9.6 mm x 4.8 mm
1 pc(s)
M63P104KB40
Yes
63 P (horizontal design)
Datasheet 424986 Vishay M63P104KB40 Precision Trimming Potentiometer
User & Safety Instructions 424986 Vishay M63P104KB40 Precision Trimming Potentiometer