Image similar
Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Precision trimpot
100 kΩ
linear
0.5 W
300 V
270°
300°
side
100 ppm
10 %
9.9 mm
4.8 mm
2.54 mm
5.08 mm
(W x H) 9.9 mm x 4.8 mm
1 pc(s)
M63X104KB40
Yes
Datasheet 425281 Vishay M63X104KB40 M63X104KB40 Precision trimpot linear 0.5 W 100 kΩ 270 ° 300 ° 1 pc(s)