Image similar
Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Precision trimpot
500 Ω
linear
0.5 W
300 V
270°
300°
side
100 ppm
10 %
9.9 mm
4.8 mm
2.54 mm
5.08 mm
(W x H) 9.9 mm x 4.8 mm
1 pc(s)
M63X501KB40
Yes
Datasheet 425214 Vishay M63X501KB40 M63X501KB40 Precision trimpot linear 0.5 W 500 Ω 270 ° 300 ° 1 pc(s)
User & Safety Instructions 425214 Vishay M63X501KB40 M63X501KB40 Precision trimpot linear 0.5 W 500 Ω 270 ° 300 ° 1 pc(s)