

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Tube
TCLT1002
Opto-isolator - LED controller
SOP 4L
Vishay
1.25 V
60 mA
6 V
1
Transistor
-55 °C
+100 °C
Surface-mount
1 pc(s)
0.00 mm
0 mm
0.00 mm
0
yes
Datasheet 3028321 Vishay Opto-isolator - LED controller TCLT1002 SOP 4L Transistor Tube
User & Safety Instructions 3028321 Vishay Opto-isolator - LED controller TCLT1002 SOP 4L Transistor Tube