
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 13.44
3
6% = € 0.74
€ 12.70
Volume discounts vary depending on the seller
You save € 0.00
Total (€ 13.44 / piece)
€ 13.44
plus VAT.
14-day return policy included
Technical specifications
- Packaging type
Tube
- Product type
High power resistor
- Type
Axial lead
- Type
TO 220
- Resistance
100 Ω
- Power rating
50 W
- Tolerance ±
1 %
- Length
10.1 mm
- Width
12.5 mm
- Height
4.5 mm
- (Ø)
3.6 mm
- CS
5.08 mm
- Max. temperature
+155 °C
- Min. temperature
-55 °C
- Insulation resistance
≥ 106 MΩ
- Threshold voltage
300 V
- Content
1 pc(s)
- Dim
(Ø x H) 3.6 mm x 4.5 mm
- Type
RTO 50 F
50 W
- Type
TO 220
- Tolerance
1 %
- Temperature range
-55 - +155 °C
Documents & Downloads
Datasheet
Datasheet 445089 Vishay RTO 50 F-100 High power resistor 100 Ω Axial lead TO 220 50 W 1 % 1 pc(s) Tube
User & Safety Instructions
User & Safety Instructions 445089 Vishay RTO 50 F-100 High power resistor 100 Ω Axial lead TO 220 50 W 1 % 1 pc(s) Tube
Description
Low thermal resistance, easy installation. Suitable for any application where high power is required with small size, eg power supplies, energy conversions,railway technology, medical technology.


