
Number
Technical specifications
- Packaging type
Tube
- Product type
High power resistor
- Type
Axial lead
- Type
TO 220
- Resistance
150 kΩ
- Power rating
50 W
- Tolerance ±
1 %
- Length
10.1 mm
- Width
12.5 mm
- Height
1.3 mm
- (Ø)
3.6 mm
- CS
5.08 mm
- Max. temperature
+155 °C
- Min. temperature
-55 °C
- Insulation resistance
≥ 106 MΩ
- Threshold voltage
300 V
- Content
1 pc(s)
- Dim
(Ø x H) 3.6 mm x 1.3 mm
- Type
RTO 50 F
50 W
- Type
TO 220
- Tolerance
1 %
- Temperature range
-55 - +155 °C
Documents & Downloads
Datasheet
Datasheet 445457 Vishay RTO 50 F-150000 High power resistor 150 kΩ Axial lead TO 220 50 W 1 % 1 pc(s) Tube
Datasheet 445457 Vishay RTO 50 F-150000 High power resistor 150 kΩ Axial lead TO 220 50 W 1 % 1 pc(s) Tube
User & Safety Instructions
User & Safety Instructions 445457 Vishay RTO 50 F-150000 High power resistor 150 kΩ Axial lead TO 220 50 W 1 % 1 pc(s) Tube


