
Vishay Schottky diode array bridge 10 A MBR20100CT-E3/4W TO 220 3 Array - 1 pair, common cathodes
EAN:
Part number:
Item no:
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 4.03
5
7% = € 0.27
€ 3.76
10
9% = € 0.37
€ 3.66
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 4.03 / piece)
€ 4.03
plus VAT.
14-day return policy included
Technical specifications
- Type
MBR20100CT-E3/4W
- Product type
Schottky diode array bridge
- Enclosure
TO 220 3
- Manufacturer
Vishay
- Manuf. code
VIS
- Configuration (diode)
Array - 1 pair, common cathodes
- Forward current I(F)
10 A
- Forward voltage U(F)
800 mV
- Forward voltage reference
10 A
- I(FSM) 60Hz
150 A
- Reverse leakage current I(r)
850 µA
- Reverse leakage current I(r) reference
100 V
- Series
TMBS®
- Operating temperature (min.)
-65 °C
- Operating temperature (max.)
+150 °C
- Mounting type
Through-hole
- Type
MBR20100CT-E3/4W
- Casing
TO-220AB
Documents & Downloads
Datasheet
Datasheet 568043 Vishay Schottky diode array bridge 10 A MBR20100CT-E3/4W TO 220 3 Array - 1 pair, common cathodes
User & Safety Instructions
User & Safety Instructions 568043 Vishay Schottky diode array bridge 10 A MBR20100CT-E3/4W TO 220 3 Array - 1 pair, common cathodes
Description
Rectifiers from leading manufacturers. Full details free to download from our comprehensive product documents library.



