
Quantity (Piece(s))
Savings
Package size (plus VAT.)
2
-
€ 1.08
6
7% = € 0.08
€ 1.00
10
11% = € 0.12
€ 0.96
Volume discounts vary depending on the seller
You save € 0.00
Number
Minimum order quantity: 2
Total (€ 1.08 / piece)
€ 2.16
plus VAT.
Highlights & Details
Vishay SFH610A-3 Optocoupler DIP-4 Type (misc.) Phototransistor/Single
Our service for you
Technical specifications
- Type
SFH610A-3
- Product type
Opto-isolator - LED controller
- Enclosure
DIP 4
- Manufacturer
Vishay
- Manuf. code
VIS
- UF typ.
1.25 V
- Forward current I(F)
60 mA
- Reverse voltage U(R)
6 V
- Channels
1
- Input type
DC
- Output type
Transistor
- Insulation voltage
5300 V RMS
- Operating temperature (min.)
+100 °C
- Operating temperature (max.)
-55 °C
- Mounting type
Through-hole
- Forward voltage U(F) max
1.65 V
- Slew rate
2 µs
- Fall time
2 µs
- Power output/channel
50 mA
- Creepage distance
7 mm
- Power (max) P(TOT)
150 mW
- Voltage output (max.)
70 V
- Current transfer ratio (min.)
100 %
- Current transfer ratio (min.) - current reference
10 mA
- Current transfer ratio (max.)
200 %
- Collector-emitter saturation voltage (max.)
400 mV
- Collector current
100 mA
- RoHS-compliant
Yes
- Content
1 pc(s)
- Type
Phototransistor/Single
- Casing
DIP-4
Documents & Downloads
Datasheet
Datasheet 154098 Vishay SFH610A-3 Optocoupler DIP-4 Type (misc.) Phototransistor/Single
User & Safety Instructions
User & Safety Instructions 154098 Vishay SFH610A-3 Optocoupler DIP-4 Type (misc.) Phototransistor/Single


