There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
SFH6156-3
Opto-isolator - LED controller
SMD 4
Vishay
VIS
1.25 V
60 mA
6 V
1
DC
Transistor
5300 V RMS
+100 °C
-55 °C
Surface-mount
1.65 V
2 µs
2 µs
50 mA
7 mm
150 mW
70 V
100 %
10 mA
200 %
400 mV
100 mA
1 pc(s)
Photo transistor
Datasheet 153756 Vishay SFH6156-3 Optocoupler Type (misc.) Photo transistor
User & Safety Instructions 153756 Vishay SFH6156-3 Optocoupler Type (misc.) Photo transistor