
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 4.61
5
7% = € 0.30
€ 4.31
10
9% = € 0.42
€ 4.19
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 4.61 / piece)
€ 4.61
plus VAT.
14-day return policy included
Highlights & Details
Vishay T63YB103KT20 T63YB103KT20 Multi Grade Trim Potentiometer
Our service for you
Technical specifications
- Limit voltage: 600 V/AC
- Product type
String potentiometer
- Potentiometer features
12-pos
- Resistance
10 kΩ
- Resistance characteristic
linear
- Power rating
0.25 W
- Cut-off voltage
600 V
- Mechanical angle
4320°
- Connection
Print
- Type
Trimmer vertical Type 74 W
- Operation type
top
- Min. temperature
-55 °C
- Max. temperature
+125 °C
- Temperature coefficient
100 ppm/°C
- Tolerance ±
10 %
- Width
6.35 mm
- Height
6.35 mm
- Dim
(W x H x D) 6.35 x 6.35 x 4.32 mm
- Content
1 pc(s)
- Type
T63YB103KT20
- RoHS-compliant
Yes
- Depth
4.32 mm
- Adjustment range
12 rotations
- Temperature range
-55 - +125 °C
Documents & Downloads
Datasheet
Datasheet 423980 Vishay T63YB103KT20 T63YB103KT20 Multi Grade Trim Potentiometer
User & Safety Instructions
User & Safety Instructions 423980 Vishay T63YB103KT20 T63YB103KT20 Multi Grade Trim Potentiometer
Description
For higher requirements. Trimmer vertical Type 74


