Image similar
Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Precision trimpot
10 kΩ
linear
0.5 W
300 V
210°
230°
Type 75 P (horizontal)
top
100 ppm
10 %
6.8 mm
5.5 mm
2.54 mm
5.08 mm
(W x H) 6.8 mm x 5.5 mm
1 pc(s)
T7YA103MT20
Yes
Datasheet 424412 Vishay T7YA103MT20 T7YA103MT20 Precision trimpot linear 0.5 W 10 kΩ 210 ° 230 ° 1 pc(s)