There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
String potentiometer
10 kΩ
linear
0.5 W
THT
vertical
side
-55 °C
+155 °C
100 ppm/°C
0.1 %
5 mm
9.8 mm
5.08 mm
(L x W x H) 9.7 x 5 x 9.8 mm
1 pc(s)
T93XB103KT20
9.7 mm
155 °C
-55 °C
yes
Datasheet 3026890 Vishay T93XB103KT20 T93XB103KT20 String potentiometer linear 0.5 W 10 kΩ 1 pc(s)
User & Safety Instructions 3026890 Vishay T93XB103KT20 T93XB103KT20 String potentiometer linear 0.5 W 10 kΩ 1 pc(s)