
Image similar
1/2
Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
LED wired
CQY72L
Green
2.4 V
30 mA
5 mm
Radial lead
10 mcd
575 nm
60°
Diffused
Circular
(Ø x L) 5 mm x 8.6 mm
8.6 mm
5 mm
Yes
1 pc(s)
Diffuse
Datasheet 184730 Vishay TLHG5400 LED wired Green Circular 5 mm 10 mcd 60 ° 30 mA 2.4 V
User & Safety Instructions 184730 Vishay TLHG5400 LED wired Green Circular 5 mm 10 mcd 60 ° 30 mA 2.4 V