Image similar
Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
LED wired
TLHR 5401
Red
2 V
30 mA
5 mm
Radial lead
12 mcd
635 nm
60°
Diffused
GaAsP
GaP
Circular
(L x W x H) 35.5 x 5.8 x 5.4 mm
-40 °C
+100 °C
35.5 mm
5.8 mm
5.4 mm
1 pc(s)
Datasheet 1125461 Vishay TLHR5401 LED wired Red Circular 5 mm 12 mcd 60 ° 30 mA 2 V
User & Safety Instructions 1125461 Vishay TLHR5401 LED wired Red Circular 5 mm 12 mcd 60 ° 30 mA 2 V