
Image similar
1/2
Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
LED wired
CQY74L
Yellow
2.4 V
30 mA
5 mm
Radial lead
10 mcd
594 nm
60°
Diffused
Circular
(Ø x L) 5 mm x 8.6 mm
8.6 mm
5 mm
Yes
1 pc(s)
Diffuse
Datasheet 184934 Vishay TLHY5400 LED wired Yellow Circular 5 mm 10 mcd 60 ° 30 mA 2.4 V
User & Safety Instructions 184934 Vishay TLHY5400 LED wired Yellow Circular 5 mm 10 mcd 60 ° 30 mA 2.4 V