Image similar
Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
LED wired
TLUV5300
Red
Green
2 V
2.4 V
30 mA
5 mm
Radial lead
2.5 mcd
2.5 mcd
630 nm
565 nm
60°
Diffused
multicolour
GaAsP
GaP
Circular
(L x W x H) 35 x 5.75 x 5.38 mm
-40 °C
+100 °C
35 mm
5.75 mm
5.38 mm
1 pc(s)
Datasheet 1125489 Vishay TLUV5300 LED wired Red, Green Circular 5 mm 2.5 mcd, 2.5 mcd 60 ° 30 mA 2 V, 2.4 V
User & Safety Instructions 1125489 Vishay TLUV5300 LED wired Red, Green Circular 5 mm 2.5 mcd, 2.5 mcd 60 ° 30 mA 2 V, 2.4 V