Image similar
Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
LED wired
TLVH4200
Red
2.4 V
30 mA
3 mm
Radial lead
55 mcd
635 nm
170°
Water clear
Tinted
GaAsP
GaP
Cylindrical
(Ø x L) 3.4 mm x 33.08 mm
-40 °C
+100 °C
33.08 mm
3.4 mm
1 pc(s)
Datasheet 1125491 Vishay TLVH4200 LED wired Red Cylindrical 3 mm 55 mcd 170 ° 30 mA 2.4 V
User & Safety Instructions 1125491 Vishay TLVH4200 LED wired Red Cylindrical 3 mm 55 mcd 170 ° 30 mA 2.4 V