There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Tube
Transistor: P-MOSFET -200V TO220AB -1A unipolar 20W
MOSFET
TO 220AB
Vishay
P-channel
-1.8 A
-200 V
20 W
3 Ω
-55 °C
Through-hole
150 °C
1
1 pc(s)
0.00 mm
0 mm
0.00 mm
0
yes
Datasheet 3026493 Vishay Transistor: P-MOSFET -200V TO220AB -1A unipolar 20W MOSFET 1 P-channel 20 W TO 220AB Tube
User & Safety Instructions 3026493 Vishay Transistor: P-MOSFET -200V TO220AB -1A unipolar 20W MOSFET 1 P-channel 20 W TO 220AB Tube
The necessary accessories are required to use the article as described.