Image similar
Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
IR receiver
TSOP 4838
Plastic housing
Axial lead
Non-standard
IR filter
2.5 V DC
5.5 V DC
0.8 mA
38 kHz
-25 °C
85 °C
(L x W x H) 6 x 5.6 x 6.95 mm
6.95 mm
6 mm
5.6 mm
Yes
2.5 - 5.5 V DC
950 nm
5 mA
38 kHz
-25 - +85 °C
Plastic housing with IR-Filter
Datasheet 171115 Vishay TSOP 4838 IR receiver Non-standard Axial lead 38 kHz 950 nm
User & Safety Instructions 171115 Vishay TSOP 4838 IR receiver Non-standard Axial lead 38 kHz 950 nm