There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Tube
unipolar 1,8A 54W Idm: 7,2A Transistor: N-MOSFET TO220AB 800V
MOSFET
TO 220AB
Vishay
N-channel
1.8 A
800 V
54 W
6.5 Ω
-55 °C
Through-hole
150 °C
1
1 pc(s)
0.00 mm
0 mm
0.00 mm
0
yes
Datasheet 3026496 Vishay unipolar 1,8A 54W Idm: 7,2A Transistor: N-MOSFET TO220AB 800V MOSFET 1 N-channel 54 W TO 220AB Tube
User & Safety Instructions 3026496 Vishay unipolar 1,8A 54W Idm: 7,2A Transistor: N-MOSFET TO220AB 800V MOSFET 1 N-channel 54 W TO 220AB Tube
The necessary accessories are required to use the article as described.