
Number
Total (€ 37.81 / piece)
€ 37.81
plus VAT.
14-day return policy included
Highlights & Details
Outdoor case VISO
- Can carry loads up to 10 kg
Technical specifications
- Dim
(L x W x H) 296 x 212 x 96 mm
- Product type
Tool box (empty)
- Car phone holder features
Foam padding
- Range of uses
Universal
- Max. load capacity
3 kg
- Material
Polyurethane
- Factory colour
Black
- Inside width
268 mm
- Inside height
80 mm
- Internal depth
235 mm
- Length
296 mm
- Height
96 mm
- Width
212 mm
- Weight
450 g
Documents & Downloads
Datasheet
Datasheet 1489770 VISO WAT250 Universal Tool box (empty) (L x W x H) 296 x 212 x 96 mm
Datasheet 1489770 VISO WAT250 Universal Tool box (empty) (L x W x H) 296 x 212 x 96 mm
User & Safety Instructions
User & Safety Instructions 1489770 VISO WAT250 Universal Tool box (empty) (L x W x H) 296 x 212 x 96 mm
Description
Features
- Waterproof case
- hinges made of steel
- can be locked with a padlock (not included)
- honeycomb-shaped foam in the lid
- tailored foam in the floor
Hints
This text is machine translated.
What kind of Tool Cases are you looking for?
- Aluminum tool case
- Einhell E-Case
- Electrician's toolbox
- Gedore tool case
- Knipex toolbox
- KS toolbox
- Makita toolbox
- Mannesmann toolbox
- Parat Tool Bags
- Parat toolbox
- Stahlwille tool case
- Stanley tool case
- Stanley toolbox
- Tool backpack
- Tool bag (empty)
- Tool bag (leather)
- Tool Bags
- Tool case (empty, rollers)
- Tool trolley
- Toolbox (empty)
- Toolbox incl. tools
- Wheelie toolbox
- Wiha toolbox













