
Quantity (Piece(s))
Savings
Package size (plus VAT.)
7
-
€ 0.48
21
8% = € 0.04
€ 0.44
35
13% = € 0.06
€ 0.42
Volume discounts vary depending on the seller
You save € 0.00
Number
Minimum order quantity: 7
Total (€ 0.48 / piece)
€ 3.36
plus VAT.
14-day return policy included
Highlights & Details
Power resistance CRF
Our service for you
Technical specifications
- Product type
High power resistor
- Type
Axial lead
- Resistance
10 Ω
- Power rating
2 W
- Tolerance ±
5 %
- Length
14.5 mm
- (Ø)
4.5 mm
- Max. temperature
+350 °C
- Min. temperature
-55 °C
- Threshold voltage
75 V
- Content
1 pc(s)
- Dim
(Ø x L) 4.5 mm x 14.5 mm
- RoHS-compliant
Yes
- Type
CRF253-45T 10R
Documents & Downloads
Datasheet
Datasheet 2867112 VitrOhm CRF253-45T 10R High power resistor 10 Ω Axial lead 2 W 5 % 1 pc(s)
Datasheet 2867112 VitrOhm CRF253-45T 10R High power resistor 10 Ω Axial lead 2 W 5 % 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2867112 VitrOhm CRF253-45T 10R High power resistor 10 Ω Axial lead 2 W 5 % 1 pc(s)

