
Number
Technical specifications
- Type
Axial lead
- Resistance
0.12 Ω
- Power rating
2.5 W
- Tolerance ±
5 %
- Length
12.6 mm
- (Ø)
5.5 mm
- Max. temperature
+350 °C
- Min. temperature
-55 °C
- Threshold voltage
75 V
- Content
1 pc(s)
- Dim
(Ø x L) 5.5 mm x 12.6 mm
- Type
CRS300JT-73-R12AA
- Product type
High power resistor
Documents & Downloads
Datasheet
Datasheet 2867120 VitrOhm CRS300JT-73-R12AA High power resistor 0.12 Ω Axial lead 2.5 W 5 % 1 pc(s)
Datasheet 2867120 VitrOhm CRS300JT-73-R12AA High power resistor 0.12 Ω Axial lead 2.5 W 5 % 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2867120 VitrOhm CRS300JT-73-R12AA High power resistor 0.12 Ω Axial lead 2.5 W 5 % 1 pc(s)

