
Quantity (Piece(s))
Savings
Package size (plus VAT.)
10
-
€ 0.36
30
8% = € 0.03
€ 0.33
50
11% = € 0.04
€ 0.32
Volume discounts vary depending on the seller
You save € 0.00
Number
Minimum order quantity: 10
Total (€ 0.36 / piece)
€ 3.60
plus VAT.
14-day return policy included
Highlights & Details
Power resistance CR
Our service for you
Technical specifications
- Product type
High power resistor
- Type
Axial lead
- Type
L
- Resistance
0.1 Ω
- Power rating
2.5 W
- Tolerance ±
5 %
- Length
12.6 mm
- (Ø)
5.5 mm
- Max. temperature
+350 °C
- Min. temperature
-55 °C
- Content
1 pc(s)
- Dim
(Ø x L) 5.5 mm x 12.6 mm
- RoHS-compliant
Yes
- Type
CRS300JT-73-R1AA
Documents & Downloads
Datasheet
Datasheet 2867119 VitrOhm CRS300JT-73-R1AA High power resistor 0.1 Ω Axial lead L 2.5 W 5 % 1 pc(s)
Datasheet 2867119 VitrOhm CRS300JT-73-R1AA High power resistor 0.1 Ω Axial lead L 2.5 W 5 % 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2867119 VitrOhm CRS300JT-73-R1AA High power resistor 0.1 Ω Axial lead L 2.5 W 5 % 1 pc(s)

