
Number
Highlights & Details
5 W high-load wire-wound resistor
Our service for you
Technical specifications
- Packaging type
Bulk
- Type
Axial lead
- Resistance
2.7 Ω
- Power rating
5 W
- Tolerance ±
10 %
- (Ø)
0.8 mm
- Max. temperature
+350 °C
- Min. temperature
-55 °C
- Threshold voltage
2000 V
- Content
1 pc(s)
- Dim
(Ø) 0.8 mm
- RoHS-compliant
Yes
- Type
KHS500KB-AX-2R7AA
- Type
Axially wires
- Design type
Wire
- Product type
High power resistor
Documents & Downloads
Datasheet
Datasheet 2867083 VitrOhm KHS500KB-AX-2R7AA High power resistor 2.7 Ω Axial lead 5 W 10 % 1 pc(s) Bulk
Datasheet 2867083 VitrOhm KHS500KB-AX-2R7AA High power resistor 2.7 Ω Axial lead 5 W 10 % 1 pc(s) Bulk
User & Safety Instructions
User & Safety Instructions 2867083 VitrOhm KHS500KB-AX-2R7AA High power resistor 2.7 Ω Axial lead 5 W 10 % 1 pc(s) Bulk
Description
Power supplies, control boards, motor controls, and much more.

