
Number
Highlights & Details
5 W high-load wire-wound resistor
Our service for you
Technical specifications
- Packaging type
Bulk
- Type
Axial lead
- Resistance
0.15 Ω
- Power rating
5 W
- Tolerance ±
10 %
- (Ø)
0.8 mm
- Min. temperature
-55 °C
- Content
1 pc(s)
- Dim
(Ø) 0.8 mm
- RoHS-compliant
Yes
- Type
KHS500KB-AX-R15AA
- Type
Axially wires
- Design type
Wire
- Product type
High power resistor
Documents & Downloads
Datasheet
Datasheet 2867052 VitrOhm KHS500KB-AX-R15AA High power resistor 0.15 Ω Axial lead 5 W 10 % 1 pc(s) Bulk
Datasheet 2867052 VitrOhm KHS500KB-AX-R15AA High power resistor 0.15 Ω Axial lead 5 W 10 % 1 pc(s) Bulk
User & Safety Instructions
User & Safety Instructions 2867052 VitrOhm KHS500KB-AX-R15AA High power resistor 0.15 Ω Axial lead 5 W 10 % 1 pc(s) Bulk
Description
Power supplies, control boards, motor controls, and much more.

