
Quantity (Piece(s))
Savings
Package size (plus VAT.)
200
-
€ 0.39
600
8% = € 0.03
€ 0.36
1000
13% = € 0.05
€ 0.34
Volume discounts vary depending on the seller
You save € 0.00
Number
Minimum order quantity: 200
Multiple: 200
Total (€ 0.39 / piece)
€ 78.00
plus VAT.
Highlights & Details
5 W high-load wire-wound resistor
Our service for you
Technical specifications
- Type
Axial lead
- Resistance
0.18 Ω
- Power rating
5 W
- Tolerance ±
10 %
- Max. temperature
+350 °C
- Min. temperature
-55 °C
- Threshold voltage
2000 V
- Content
1 pc(s)
- RoHS-compliant
Yes
- Type
KHS500KB-AX-R18AA
- Type
Axially wires
- Design type
Wire
- Product type
High power resistor
Documents & Downloads
Datasheet
Datasheet 2867054 VitrOhm KHS500KB-AX-R18AA High power resistor 0.18 Ω Axial lead 5 W 10 % 1 pc(s)
Datasheet 2867054 VitrOhm KHS500KB-AX-R18AA High power resistor 0.18 Ω Axial lead 5 W 10 % 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2867054 VitrOhm KHS500KB-AX-R18AA High power resistor 0.18 Ω Axial lead 5 W 10 % 1 pc(s)
Description
High load resistors find your application in almost all areas of power electronics. Applications:
Power supplies, control boards, motor controls, and much more.
Power supplies, control boards, motor controls, and much more.

