
Vivanco universal power supply for Notebooks & Netbooks, 48 Watt black
Highlights & Details
- /
- 48 W Power
- Used at: Indoors, Mains socket
- Input voltage range 100-240 V
- Suited for notebooks from Asus, BenQ, Compaq, Dell, Fujitsu Siemens, HP, IBM, LG, Lenovo, Samsung, Sony, Toshiba
Technical specifications
- Product type
Mains PSU (adjustable voltage)
- Type
IT-PO NB AC 48
- for brands
Asus
BenQ
Compaq
Dell
Fujitsu Siemens
HP
IBM
LG
Lenovo
Samsung
Show more
- Output
3.0/1.0 coaxial connector
4.0/1.2 coaxial connector
4.5/2.9 coaxial connector
4.75/1.75 coaxial connector
4.8/1.7 coaxial connector
5.5/1.75 coaxial connector
5.5/2.5 coaxial connector
5.5/3.4 coaxial connector
6.5/1.0 coaxial connector
48 W
- Input voltage
100-240 V
- No. of outputs
11 x
- Output voltage
12 V DC
14 V DC
16 V DC
18.5 V DC
20 V DC
9.5 V DC
19 V DC
- Output current (max.) - rounded
- Dim
- Factory colour
Black
- Used at
Indoors
Mains socket
- Cable length
1.80 m
Documents & Downloads
Datasheet
Datasheet 2160803 Vivanco IT-PO NB AC 48 Mains PSU (adjustable voltage) 48 W 12 V DC, 14 V DC, 16 V DC, 18.5 V DC, 20 V DC, 9.5 V DC, 19 V
User & Safety Instructions
User & Safety Instructions 2160803 Vivanco IT-PO NB AC 48 Mains PSU (adjustable voltage) 48 W 12 V DC, 14 V DC, 16 V DC, 18.5 V DC, 20 V DC, 9.5 V DC, 19 V
Description
This text is machine translated.
Features
- Universal adapter
Scope of delivery
- Universal power supply with 9 different plug types (tips)

