
Highlights & Details
Aerosol meter PCE-EM 880
- Air quality meter with data storageExport of the stored measuring data as CSVHCHO Measuring range: 0.00 … 5.00 mg/m³TVOC Measuring range: 0.00 … 9.99 mg/m³Temperature measuring range: 0 … 50 °C / 32 … 122 °F.Humidity measuring range: 0 … 100 % r.F.Memory for 5000 measurement pointsBattery and mains mode mobile and stationary use Micro USB interface
Technical specifications
- HIGH DO Measuring range 0.00 … 5.00 mg/m³Resolution: 0.01 mg/m³Accuracy ±5 % from MB.TVOC Measuring range 0.00 … 9.99 mg/m³Resolution: 0.01 mg/m³Accuracy ±5 % from MB.Temperature Measuring range 0 … 50 °C / 32 … 122 °FResolution 0.1 °C / 0.1 °FAccuracy ±2 °C / ±4 °FHumidityMeasuring range 0 … 100 % r.F.Resolution 0.1 % r.Accuracy ±3.5 % at (20 … 80 % RH)±5 % at (0 … 20 %)±5 % at (80 … 100 %)Other specificationsMemory for 5000 measurement pointsFile format CSVMemory rate 1 minute, 15 minutes, 1 hourHCHO Warm-up Time: 10 secondsTVOC: 90 secondsUnitsTemperature °C, °FHCHO / TVOC: Ppm, mg/m3Measurement rate 1 HzVisual alarmInterface Micro USB interfacePower supply (rechargeable battery) 3.7 V, 1500 mAhPower supply (power supply) 5 V DC, 1 AOperating conditions 0 … 45 °C / 32 … 113 °F, <90 % RHStorage conditions -10 … 55 °C / 14 … 131 °F, <90 % r. FDimensions 54 x 215 x 34 mmWeighs 143 g.
- Product type
VOC meter
- Reading range
0 - 50 °C
- Unit of measurement
Humidity
Temperature
VOC
Particulate matter
- Features
USB interface
Thermometer
- Accuracy
5 °C
- Weight
143 g
- Reading range (max.)
50 °C
- Reading range (min.)
0 °C
- Width
34 mm
- Height
54 mm
- Length
215 mm
Manufacturer's standards (no certificate)
Documents & Downloads
Datasheet
Datasheet 2813589 VOC meter PCE Instruments PCE-EM 880 Humidity, Temperature, VOC, Particulate matter USB interface, Thermometer
User & Safety Instructions
User & Safety Instructions 2813589 VOC meter PCE Instruments PCE-EM 880 Humidity, Temperature, VOC, Particulate matter USB interface, Thermometer
Description
The air quality meter is equipped with different sensors to determine HCHO, TVOC, ambient temperature and the ambient humidity. Thus, the air quality meter already covers a large range of measurement tasks. The measuring range for TVOC measurement is 0.00 … 9.99 mg/m³. With an accuracy of ±5% of measurement range for the HCHO and TVOC measurement, the air quality meter is the ideal measuring instrument for the oriented measurement.The built-in 1500 mAh rechargeable battery makes it possible to operate the air quality meter as mobile. As soon as the rechargeable battery is discharged, it can be recharged via the micro USB interface with a 5 V DC power supply. Thus, the air quality meter is used, for example, for checking the air quality in offices, workshops, school facilities or also in logistics, in order to check the premises for volatile organic substances and for formaldehyde. The measured values are stored directly on the air quality meter. The air quality meter also features a 5000-point memory. After a measurement, the measured values can be analyzed on the air quality meter. The measured values can also be transferred from the air quality meter to a PC. When connecting the air quality meter with a PC, the air quality meter is recognized as a mass data storage device. This has the special advantage that the air quality meter operates independently. The measured values are saved in CSV file format by the air quality meter.
This text is machine translated.
This text is machine translated.
Features
- Aerosol measuring device with data storage Export of the stored measuring data as CSVHIGH DO TVOC TemperatureMoistureMeasuring range 0.00 ... 9.99 mg/m³1500 mAh rechargeable battery mobile and stationary use Micro USB interface
Scope of delivery
- 1 x aerosol detector PCE-EM 8801 x micro USB cable1x user manual
Hints
PCE Instruments PCE-EM 880 aerosol measuring device universally applicable as fine dust measuring device | humidity meters | particle collectors | particle counters | temperature meters | air quality measuring device | measuring station for air quality | humidity measuring device | humidity measuring device








