
Vogel's PFB3405Bar adapter, max. 80 kg, max. Vesa 450, black
Highlights & Details
- Max. horizontal pass range: 450 mm
- Stylish aluminum design
Technical specifications
- Product type
Bar adapter
- Compatible with (series)
Vogels wall mount system (modular)
- Factory colour
Black
- Max. load capacity
80 kg
- Material (details)
Metal
- Weight
2100 g
- Width
515 mm
- Height
137 mm
- Depth
35 mm
- Dim
(W x H x D) 515 x 137 x 35 mm
- Product type description
Zubehör TFT/LCD-TV
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1494042 Vogel's Bar adapter Compatible with (series): Vogels wall mount system (modular) Black
User & Safety Instructions 1494042 Vogel's Bar adapter Compatible with (series): Vogels wall mount system (modular) Black
Description
The adapter strip PFB3405 is part of the modular system connect it, allows you to make your own solution for the ceiling mounting medium-sized to large displays together.
PFB3405is for medium-sized to large displays up to 80 kg weight and a maximum horizontal pass range from 450 mm. Combine these adapter connector with a connect-it overhead console (PUC 1060 / 1070 / 1080 / 1090), a connect-it pipe (PUC 2508 / 2515 / 2530) and a connect-it display adapter (PFS 3303 / 3304 / 3305 / 3306 / 3308 / 3311) a complete solution for the ceiling mounting.
This text is machine translated.
PFB3405is for medium-sized to large displays up to 80 kg weight and a maximum horizontal pass range from 450 mm. Combine these adapter connector with a connect-it overhead console (PUC 1060 / 1070 / 1080 / 1090), a connect-it pipe (PUC 2508 / 2515 / 2530) and a connect-it display adapter (PFS 3303 / 3304 / 3305 / 3306 / 3308 / 3311) a complete solution for the ceiling mounting.
This text is machine translated.
Scope of delivery
- Bar adapter
- Installation manual.











