
Vogel's PFB 3411 Bar adapter, max. 80 kg, max. Vesa 1110, black
Highlights & Details
- Max. horizontal pass range: 1110 mm
- Stylish aluminum design
Technical specifications
- Product type
Bar adapter
- Compatible with (series)
Vogels wall mount system (modular)
- Factory colour
Black
- Max. load capacity
160 kg
- Material (details)
Metal
- Weight
3500 g
- Width
1175 mm
- Height
137 mm
- Depth
35 mm
- Dim
(W x H x D) 1175 x 137 x 35 mm
- Product type description
Zubehör TFT/LCD-TV
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1494045 Vogel's Bar adapter Compatible with (series): Vogels wall mount system (modular) Black
User & Safety Instructions 1494045 Vogel's Bar adapter Compatible with (series): Vogels wall mount system (modular) Black
Description
The adapter strip PFB 3411 is part of the modular system connect it, allows you to make your own solution for the ceiling mounting medium-sized to large displays together.
PFB 3411 is for medium-sized to large displays up to 80 kg weight and a maximum horizontal pass range from 1110 mm. Combine these adapter connector with a connect-it overhead console (PUC 1060 / 1070 / 1080 / 1090), a connect-it pipe (PUC 2508 / 2515 / 2530) and a connect-it display adapter (PFS 3303 / 3304 / 3305 / 3306 / 3308 / 3311) a complete solution for the ceiling mounting.
This text is machine translated.
PFB 3411 is for medium-sized to large displays up to 80 kg weight and a maximum horizontal pass range from 1110 mm. Combine these adapter connector with a connect-it overhead console (PUC 1060 / 1070 / 1080 / 1090), a connect-it pipe (PUC 2508 / 2515 / 2530) and a connect-it display adapter (PFS 3303 / 3304 / 3305 / 3306 / 3308 / 3311) a complete solution for the ceiling mounting.
This text is machine translated.
Scope of delivery
- Bar adapter
- Installation manual.












