
Vogel's PFB3409 Bar adapter, max. 80 kg, max. Vesa 850, silver
Highlights & Details
- Max. horizontal pass range: 850 mm
- Stylish aluminum design
Technical specifications
- Product type
Bar adapter
- Compatible with (series)
Vogels wall mount system (modular)
- Factory colour
Silver
- Max. load capacity
80 kg
- Material (details)
Metal
- Weight
2400 g
- Width
915 mm
- Height
137 mm
- Depth
35 mm
- Dim
(W x H x D) 915 x 137 x 35 mm
- Product type description
Zubehör TFT/LCD-TV
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1493847 Vogel's Bar adapter Compatible with (series): Vogels wall mount system (modular) Silver
User & Safety Instructions 1493847 Vogel's Bar adapter Compatible with (series): Vogels wall mount system (modular) Silver
Description
The adapter strip PFB3409 is part of the modular system connect it, allows you to make your own solution for the ceiling mounting medium-sized to large displays together.
PFB3409 is for medium-sized to large displays up to 80 kg weight and a maximum horizontal pass area of 850 mm. Combine these adapter connector with a connect-it overhead console (PUC 1060 / 1070 / 1080 / 1090), a connect-it pipe (PUC 2508 / 2515 / 2530) and a connect-it display adapter (PFS 3303 / 3304 / 3305 / 3306 / 3308 / 3311) a complete solution for the ceiling mounting.
This text is machine translated.
PFB3409 is for medium-sized to large displays up to 80 kg weight and a maximum horizontal pass area of 850 mm. Combine these adapter connector with a connect-it overhead console (PUC 1060 / 1070 / 1080 / 1090), a connect-it pipe (PUC 2508 / 2515 / 2530) and a connect-it display adapter (PFS 3303 / 3304 / 3305 / 3306 / 3308 / 3311) a complete solution for the ceiling mounting.
This text is machine translated.
Scope of delivery
- Bar adapter
- Installation manual.











