
Vogel's PFB3427 Bar adapter, max. 160 kg, max. Vesa 2750, silver
Highlights & Details
- Max. horizontal pass range: 2700 mm
- Stylish aluminum design
Technical specifications
- Product type
Bar adapter
- Compatible with (series)
Vogels wall mount system (modular)
- Factory colour
Silver
- Max. load capacity
160 kg
- Material (details)
Metal
- Weight
8300 g
- Width
2765 mm
- Height
137 mm
- Depth
35 mm
- Dim
(W x H x D) 2765 x 137 x 35 mm
- UKCA
not relevant
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1493850 Vogel's Bar adapter Compatible with (series): Vogels wall mount system (modular) Silver
User & Safety Instructions 1493850 Vogel's Bar adapter Compatible with (series): Vogels wall mount system (modular) Silver
Description
The Pfb3427 Bar adapter is part of the modular connect it system for the ceiling, floor and wall mounting can be used. The Pfb3427 with a length of 2700 is ideal for mounting multiple monitors. The Pfb3427 can be used in conjunction with other adapter bars of the Pfb 34 xx-series with the help of the coupling element PFA 9104 can be used. The modularity offers you the advantage that you almost any desired length without cutting the bar adapter can be created.
This text is machine translated.
This text is machine translated.
Scope of delivery
- Bar adapter
- Installation manual.











