
Vogel's PFS 3204 Adapter strips, rigid, max. 160 kg, Vesa 400, black
Highlights & Details
- Vesa standard: 200 x 400 mm
- Tilt function: +3/0/-3
Technical specifications
- Product type
Display adapter
- Compatible with (series)
Vogels wall mount system (modular)
- Factory colour
Black
- Max. load capacity
160 kg
- Material (details)
Metal
- Weight
2200 g
- Width
41 mm
- Height
430 mm
- Depth
67 mm
- Dim
(W x H x D) 41 x 430 x 67 mm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1493856 Vogel's Display adapter Compatible with (series): Vogels wall mount system (modular) Black
User & Safety Instructions
User & Safety Instructions 1493856 Vogel's Display adapter Compatible with (series): Vogels wall mount system (modular) Black
User & Safety Instructions 1493856 Vogel's Display adapter Compatible with (series): Vogels wall mount system (modular) Black
Description
This text is machine translated.
Scope of delivery
- Adapter strips
- Assembly instructions








