
Vogel's PFS 3208 Adapter strips, rigid, max. 160 kg, Vesa max. 800, black
Highlights & Details
- Vesa standard: 200 x 800 mm
- Tilt function: +3/0/-3
Technical specifications
- Product type
Display adapter
- Compatible with (series)
Vogels wall mount system (modular)
- Factory colour
Black
- Max. load capacity
80 kg
- Material (details)
Metal
- Weight
3200 g
- Width
41 mm
- Height
830 mm
- Depth
67 mm
- Dim
(W x H x D) 41 x 830 x 67 mm
- Product type description
Zubehör TFT/LCD-TV
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1493857 Vogel's Display adapter Compatible with (series): Vogels wall mount system (modular) Black
User & Safety Instructions
User & Safety Instructions 1493857 Vogel's Display adapter Compatible with (series): Vogels wall mount system (modular) Black
User & Safety Instructions 1493857 Vogel's Display adapter Compatible with (series): Vogels wall mount system (modular) Black
Description
This text is machine translated.
Scope of delivery
- Adapter strips
- Assembly instructions







