
Highlights & Details
Vogel's PFS3508 Adapter strips, tiltable, max. 80 kg, Vesa max. 800, black
- Simple setting on the top of the strip.
- Micro-adjustment for a seamless next to each other several displays
- Lock against lateral movement
- Service Line
- Lock (PFA 9109) to prevent removal by unauthorized persons (optional)
Technical specifications
- Product type
Display adapter
- Compatible with (series)
Vogels wall mount system (modular)
- Factory colour
Black
- Max. load capacity
80 kg
- Material (details)
Metal
- Weight
4400 g
- Width
79 mm
- Height
857 mm
- Depth
800 mm
- Dim
(W x H x D) 79 x 857 x 800 mm
- Product type description
Zubehör TFT/LCD-TV
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1493860 Vogel's Display adapter Compatible with (series): Vogels wall mount system (modular) Black
Datasheet 1493860 Vogel's Display adapter Compatible with (series): Vogels wall mount system (modular) Black
User & Safety Instructions
User & Safety Instructions 1493860 Vogel's Display adapter Compatible with (series): Vogels wall mount system (modular) Black
Description
This text is machine translated.
Scope of delivery
- Adapter strips
- Assembly instructions









