
Highlights & Details
Vogel's ELITE TVM TV wall mount
- Holder type: Swivelling
- Supports VESA standards up to
- Suitable for displays sized (range): 101,6 cm (40") - 195,6 cm (77")
- Load capacity (max.) 45 kg
Technical specifications
- Number of pivot points: 3
- Product line: ELITE
- Product type
TV wall mount
- Suitable for
101,6 cm (40")
195,6 cm (77")
- Suitable for
101,6 cm (40") - 195,6 cm (77")
- Holder type
Swivelling
- Max. load capacity
45 kg
No
100 x 100 mm
100 x 200 mm
200 x 100 mm
200 x 200 mm
200 x 300 mm
300 x 200 mm
300 x 300 mm
400 x 200 mm
400 x 300 mm
400 x 400 mm
Show more
- Swivel range (left)
90°
- Swivel range (right)
90°
- Distance to wall (min.)
40 mm
- Distance to wall (max.)
652 mm
- Factory colour
Black
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3462673 Vogel's ELITE TVM TV wall mount 101,6 cm (40") - 195,6 cm (77") Swivelling
User & Safety Instructions
User & Safety Instructions 3462673 Vogel's ELITE TVM TV wall mount 101,6 cm (40") - 195,6 cm (77") Swivelling
Description
The ELITE Full-Motion+ TV wall mount combines minimalist design with great performance. The wall bracket is not only ultra-thin, but also ultra-stable and can be rotated by up to 180°. In short, the ultimate wall mount for large high-end TVs such as OLED and QLED TVs. The TV wall bracket is suitable for screens of sizes from 40 to 77 inches and a weight of up to 45 kg. In the starting position your TV-set is mounted just 4 cm away from the wall. Available in white and platinum gray.
Comfortable television from every angle
The ELITE Full-Motion+ TV wall mount has extra long support arms with a length of 65 cm. So you can turn your television to the left and right up to 90° depending on the size of the screen, in order to be able to enjoy yourself on the television from every corner of the room. With OneFinger™ Movement, you can move your TV to the desired viewing angle with just one finger. Since thin, fragile screens should not be inclined, the tilt function has been dispensed with.
Refined perfection
ELITE Full-Motion+ TV wall mounts are characterized by their perfection. The TV wall bracket has 2D Levelling™ so you can perfectly align your TV both horizontally and vertically, even after installation. Thanks to the unique Cable Inlay System (CIS®) the cables run invisibly in the support arms. With the special cable holders you can properly stow away the cables at the rear side of your TV. All the technical details of the TV wall bracket are hidden behind elegant cover plates.
Easy to set up
The ELITE Full-Motion+ TV wall mount is easy to install. The scope of delivery includes a quick guide explaining everything. You will find more help online, including a detailed manual and the installation video. Water level, drilling template, screws and DuoPower plugs from fischer® are included in the delivery. And with our free DrillRight APP you can easily mark the first hole. In order to protect the back of your TV during mounting, soft protective caps are provided for the wall holder.
Developed consciously
The environmental impact of this product is equivalent to 19.9 kg CO2. At Vogel's, it is important that you know your product by heart. So we have the opportunity to make the best design decisions for the next generation of TV wall mounts. Would you like to learn more about the impact of this product? Then take a look at the Ecoblatt under Downloads.
This text is machine translated.
Scope of delivery
- Wall bracket
- Wall mounting kit with Fischer® Duo Power dowels
- TV mounting kit
- Level
- Quick installation guide
- DrillRight APP
- Drill template


