
Vogel's ELITE TVM TV wall mount
Highlights & Details
- Holder type: Swivelling
- Supports VESA standards up to
- Suitable for displays sized (range): 139,7 cm (55") - 254,0 cm (100")
- Load capacity (max.) 55 kg
Technical specifications
- Number of pivot points: 3
- Product line: ELITE
- Product type
TV wall mount
- Suitable for
139,7 cm (55")
254,0 cm (100")
- Suitable for
139,7 cm (55") - 254,0 cm (100")
- Holder type
Swivelling
- Max. load capacity
55 kg
No
100 x 100 mm
100 x 200 mm
200 x 100 mm
200 x 200 mm
200 x 300 mm
300 x 200 mm
300 x 300 mm
400 x 200 mm
400 x 300 mm
400 x 400 mm
Show more
- Swivel range (left)
90°
- Swivel range (right)
90°
- Distance to wall (min.)
40 mm
- Distance to wall (max.)
740 mm
- Factory colour
Black
- Weight
8.43
- Charging method (Power Delivery)
w/o USB Power Delivery
- Wireless charging
No
- Charging capacity (max.)
15 W
- Charging capacity (min.)
10 W
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3462675 Vogel's ELITE TVM TV wall mount 139,7 cm (55") - 254,0 cm (100") Swivelling
User & Safety Instructions
User & Safety Instructions 3462675 Vogel's ELITE TVM TV wall mount 139,7 cm (55") - 254,0 cm (100") Swivelling
Description
The ELITE Full-Motion+ TV wall mount has been specially developed to fully accommodate large TVs, perfect for your OLED or QLED TV. The TV wall bracket is ultra-thin, ultra-strong and can be rotated by up to 180° so that you can enjoy your TV from every angle optimally. This TV wall bracket is suitable for TVs from 55 to 100" with a weight of up to 55 kg. Your TV is installed only 4 cm from the wall.
Rotate your television to the ideal viewing position with just one finger
The ELITE Full-Motion+ TV wall mount has 74 cm long support arms. This means you can turn your TV to the left and right by up to 90°, depending on the size of the screen. Vogel's One-Finger™ Motion technology allows you to adjust the ideal viewing angle with just one finger. Since large, fragile screens should not be inclined, the wall bracket does not have a tilt function.
Perfectly leveled thanks to 2D Levelling™
Details make the difference. That's why the ELITE Full-Motion+ TV wall mounts are equipped with 2D Levelling™. This is especially useful for large screens. With this you can perfectly adjust your television both horizontally and vertically. Even after installation.
Cable? They do exist, but they don't notice.
The ELITE Full-Motion+ TV wall mount offers intelligent solutions to hide your cables. For example, the unique Cable Inlay System (CIS®) guides the cables through the support arms. And with the special cable holders on the wall bracket you can properly hide the cable from the back of your TV. All technical details and cable of the wall bracket are hidden well behind cover plates.
Completely safe
ELITE Full-Motion+ TV wall mounts meet the highest security requirements. Your TV is completely safe.
The installation of the ELITE Full-Motion+ TV wall mount is easy. Quick installation instructions with precise explanations are included. You will also find a detailed manual and an installation video online. A spirit level, a drilling template, screws and DuoPower plugs from fischer® are also included. And with our free DrillRight APP you can easily mark the first hole. Soft protective caps on the wall holder prevent the back of your TV from scratching during the mounting.
Developed consciously
The environmental impact of this product is equivalent to 22.2 kg CO2. At Vogel's, it is important that you know your product by heart. So we have the opportunity to make the best design decisions for the next generation of TV wall mounts. Would you like to learn more about the impact of this product? Then take a look at the Ecoblatt under Downloads.
This text is machine translated.
Scope of delivery
- Wall bracket
- Wall mounting kit with Fischer® Duo Power dowels
- TV mounting kit
- Level
- Quick installation guide
- DrillRight APP
- Drill template


