
Number
MOMO 2127 Monitor Arm Desk Black | Vogel's
Highlights & Details
- Holder type: Tiltable, Rotatable, Height-adjustable, SwivellingSupports VESA standards up toSuitable for displays sized (range): 109,2 cm (43")Load capacity (max.) 20 kg
Technical specifications
- Product type
Monitor desk mount
- Suitable for
109,2 cm (43")
- Add-on displays
1 Display(s)
- Holder type
Tiltable
Rotatable
Height-adjustable
Swivelling
No
- Max. load capacity
20 kg
No
100 x 100 mm
50 x 50 mm
75 x 75 mm
- Rotation
180°
- Max. table thickness
66 mm
- Tilt range (bottom)
20°
- Tilt range (top)
105°
- Factory colour
Black
- Suitable for
109,2 cm (43")
- Charging method (Power Delivery)
w/o USB Power Delivery
- Wireless charging
No
- Charging capacity (max.)
15 W
- Charging capacity (min.)
10 W
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 3554105 Vogel's MOMO 2127 Monitor desk mount 1 Display(s) 109,2 cm (43") Black Tiltable, Rotatable, Height-adjustable, Swivellin
User & Safety Instructions
User & Safety Instructions 3554105 Vogel's MOMO 2127 Monitor desk mount 1 Display(s) 109,2 cm (43") Black Tiltable, Rotatable, Height-adjustable, Swivellin
Description
Thanks to the two rotary points the user can always work perfectly ergonomically. It is easy to set the ideal screen position. As part of MOMO Motion, the monitor arm has a special clamp design. This mechanism enables you to position the monitor at the correct height. Since the monitor is no longer on the desk, there is also a lot more space for working ergonomically.
A monitor bracket that is quick and easy to install
The MOMO 2127 is assembled with only one Allen key which is cleverly integrated into the product. In this way, you always have the right tool at hand. The table clamp is designed so that you can attach it in 2 different ways: Clamped to the desk or firmly mounted on the desk. In this way, the table clamp fits on almost every desk.
It also has a display of table thickness so that the table clamp can be set to the correct width. This allows you to preset all table clamps in a comprehensive installation. And another advantage: You can mount the table clamp from the top. In this way, complicated systems under the desk become unnecessary. The installation of the MOMO 2127 is fast and easy!
This monitor bracket meets the most stringent international safety requirements
Security comes first. The MOMO 2127 meets the requirements of TÜV, FIRA and IGR and is therefore extremely safe.
The rotation stop mechanism at the lower part of the arms also prevents cable breakage and damage to screens and walls.
Stow all the cables in your monitor holderThe cable slots hidden in the arms offer sufficient space for several thick cables. The cables stay in place due to the stainless steel clamps. The MOMO monitor holders ensure that your workplace is always tidy and tidy.All in all, MOMO 2127 increases your working comfort and creates a healthier and more productive working environment. MOMO, the monitor holder that works everywhere. Vogel's. For sure
This text is machine translated.








