
Vogel's PFF 2420 TV base
Highlights & Details
- Supports VESA standards up to
- Suitable for displays sized (range): 81,3 cm (32") - 165,1 cm (65")
Technical specifications
- Product type
TV base
- Suitable for
81,3 cm (32")
83,8 cm (33")
86,4 cm (34")
88,9 cm (35")
91,4 cm (36")
94,0 cm (37")
96,5 cm (38")
99,1 cm (39")
101,6 cm (40")
104,1 cm (41")
Show more
- Suitable for
81,3 cm (32") - 165,1 cm (65")
No
- Factory colour
Black
- Wireless charging
No
Documents & Downloads
Datasheet
Datasheet 1493852 Vogel's PFF 2420 TV base 81,3 cm (32") - 165,1 cm (65")
User & Safety Instructions
User & Safety Instructions 1493852 Vogel's PFF 2420 TV base 81,3 cm (32") - 165,1 cm (65")
User & Safety Instructions 1493852 Vogel's PFF 2420 TV base 81,3 cm (32") - 165,1 cm (65")
Description
Vogel's sets new standards in display stands and trolleys with the PFT 2420 display stand. The excellent quality and the design in combination with features such as cable management, height adjustment and Autolock ® make this new display stand unique.
The Connect-IT PFB adapter bars and PFS adapter strips can be used to mount a display. The PFF 2420 base is supplied with leveling feet for alignment.
This text is machine translated.
The Connect-IT PFB adapter bars and PFS adapter strips can be used to mount a display. The PFF 2420 base is supplied with leveling feet for alignment.
This text is machine translated.
Scope of delivery
- Base
- Screw material
- Installation manual.
Hints
For installation of a TVs are adapter bars and Adapter strips are required. (PSU/batteries not included.) The appropriate bars and strips, see "Accessories".





