
Highlights & Details
Vogel's PFT 2515 TV trolley
- Supports VESA standards up to
- Suitable for displays sized (range): 81,3 cm (32") - 165,1 cm (65")
Technical specifications
- Product type
TV trolley
- Suitable for
81,3 cm (32")
83,8 cm (33")
86,4 cm (34")
88,9 cm (35")
91,4 cm (36")
94,0 cm (37")
96,5 cm (38")
99,1 cm (39")
101,6 cm (40")
104,1 cm (41")
Show more
- Suitable for
81,3 cm (32") - 165,1 cm (65")
No
- Min. distance to floor/ceiling
59 cm
- Max. distance to floor/ceiling
64 cm
- Width
51 cm
- Height
59 cm
- Depth
60 cm
- Factory colour
Black
Silver
- Dim
(W x H x D) 51 x 59 x 60 cm
- Wireless charging
No
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1493861 Vogel's PFT 2515 TV trolley 81,3 cm (32") - 165,1 cm (65")
User & Safety Instructions
User & Safety Instructions 1493861 Vogel's PFT 2515 TV trolley 81,3 cm (32") - 165,1 cm (65")
User & Safety Instructions 1493861 Vogel's PFT 2515 TV trolley 81,3 cm (32") - 165,1 cm (65")
Description
The Connect-IT PFB adapter bars and PFS adapter strips can be used to mount a display. Vogel's camera/voice mount and speakers provide the optimum solution for configuring a complete video conference system.
This text is machine translated.
Scope of delivery
- Display wagon
- Screw material
- Installation manual.




